Part Details for CDR14BP200EJUM by Kyocera AVX Components
Overview of CDR14BP200EJUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BP200EJUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP200EJUM
|
Avnet Americas | Cap Ceramic 20pF 500V C0G 5% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR14BP200EJUM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BP200EJUM
CDR14BP200EJUM CAD Models
CDR14BP200EJUM Part Data Attributes
|
CDR14BP200EJUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP200EJUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP200EJUM
This table gives cross-reference parts and alternative options found for CDR14BP200EJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP200EJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP200EJNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJNS |
CDR13BP200EJNM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJNM |
CDR14BP200EJWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR14BP200EJWM |
CDR14BP200EJUR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR14BP200EJUR |
CDR14BP200EJWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR14BP200EJWS |
CDR13BP200EJNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJNP |
CDR13BP200EJZP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJZP |
CDR13BP200EJZR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJZR |
CDR13BP200EJNR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJNR |
CDR13BP200EJZS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR14BP200EJUM vs CDR13BP200EJZS |