Part Details for CDR14BP910CKSS by Presidio Components Inc
Overview of CDR14BP910CKSS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CDR14BP910CKSS
CDR14BP910CKSS CAD Models
CDR14BP910CKSS Part Data Attributes
|
CDR14BP910CKSS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR14BP910CKSS
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.591 mm | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1010 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for CDR14BP910CKSS
This table gives cross-reference parts and alternative options found for CDR14BP910CKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP910CKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP910CKZS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR14BP910CKZS |
CDR13BP910CKMM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR13BP910CKMM |
CDR14BP910CKUP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR14BP910CKUP |
CDR13BP910CKNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR13BP910CKNP |
CDR14BP910CKSP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR14BP910CKSP |
CDR14BP910CKSR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR14BP910CKSR |
CDR14BP910CKSM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR14BP910CKSM |
CDR13BP910CKNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR13BP910CKNR |
CDR14BP910CKZR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR14BP910CKZR |
CDR13BP910CKMR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP910CKSS vs CDR13BP910CKMR |