CDR21BG102AKTR
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.001uF, Chassis Mount, 1411, CHIP

Overview of CDR21BG102AKTR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDR21BG102AKTR by American Technical Ceramics Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 158
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
  • 29 $5.6250
  • 73 $5.4000
  • 150 $5.1750
$5.1750 / $9.0000 Buy Now
Quest Components   126
  • 1 $12.0000
  • 29 $8.1000
  • 63 $7.5000
$7.5000 / $12.0000 Buy Now

CAD Models for CDR21BG102AKTR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR21BG102AKTR by American Technical Ceramics Corp

CDR21BG102AKTR
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
JESD-609 Code
e4
Length
3.43 mm
Mounting Feature
CHASSIS MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1411
Surface Mount
NO
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
FLAT
Width
2.79 mm
Want to compare parts?
  1. CDR21BG102AKTR
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.001uF, Chassis Mount, 1411, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR21BG102AKTR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR21BG102AKTR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR21BG102AKTR would you like to use for your alert(s)?
  • Please alert me when CDR21BG102AKTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR21BG102AKTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR21BG102AKTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR21BG102AKTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR21BG102AKTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR21BG102AKTR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: