Part Details for CDR21BG220EJTR by American Technical Ceramics Corp
Overview of CDR21BG220EJTR by American Technical Ceramics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR21BG220EJTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 179 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 500V, 5±%, BG Temp Coef. | 143 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 500V, 5±%, BG Temp Coef. | 1 |
|
Buy Now |
Part Details for CDR21BG220EJTR
CDR21BG220EJTR CAD Models
CDR21BG220EJTR Part Data Attributes
|
CDR21BG220EJTR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR21BG220EJTR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000022uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 3.43 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for CDR21BG220EJTR
This table gives cross-reference parts and alternative options found for CDR21BG220EJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR21BG220EJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR25BG220EJSR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR21BG220EJTR vs CDR25BG220EJSR |
CDR22BG220EJTR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR21BG220EJTR vs CDR22BG220EJTR |
CDR25BG220EJSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR21BG220EJTR vs CDR25BG220EJSS |
CDR25BG220EJSM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR21BG220EJTR vs CDR25BG220EJSM |