There are no models available for this part yet.
Overview of CDR31BP100BFSS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP100BFSS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50J4397
|
Newark | Capacitor, ceramic,10Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP100BFSS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now | |
DISTI #
478-CDR31BP100BFSS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now | |
DISTI #
CDR31BP100BFSS
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BFSS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8478 | Buy Now | |
DISTI #
CDR31BP100BFSS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$7.7500 | Buy Now |
CAD Models for CDR31BP100BFSS by Kyocera AVX Components
Part Data Attributes for CDR31BP100BFSS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP100BFSS
This table gives cross-reference parts and alternative options found for CDR31BP100BFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFSR |
CDR31BP100BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFZM |
CDR31BP100BFUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP100BFSS vs CDR31BP100BFUSAJ |
CDR31BP100BFNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFNS |
CDR31BP100BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFYM |
CDR31BP100BFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BFSS vs CDR31BP100BFZSAC |
CDR31BP100BFWR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | Metuchen Capacitors Inc | CDR31BP100BFSS vs CDR31BP100BFWR |
CDR31BP100BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFWP |
CDR31BP100BFWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP100BFSS vs CDR31BP100BFWSAR |
CDR31BP100BFWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP100BFSS vs CDR31BP100BFWMAT |