Part Details for CDR31BP100BFSS by Presidio Components Inc
Overview of CDR31BP100BFSS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP100BFSS
CDR31BP100BFSS CAD Models
CDR31BP100BFSS Part Data Attributes
|
CDR31BP100BFSS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BFSS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, BP, -/+30ppm/Cel TC, 0.00001uF, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP100BFSS
This table gives cross-reference parts and alternative options found for CDR31BP100BFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BFSS vs CDR31BP100BFYM |
CDR31BP100BFWPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP100BFSS vs CDR31BP100BFWPAJ |
CDR31BP100BFMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFMS |
CDR31BP100BFNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFNP |
CDR31BP100BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP100BFSS vs CDR31BP100BFUSAB |
CDR31BP100BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | Metuchen Capacitors Inc | CDR31BP100BFSS vs CDR31BP100BFWS |
CDR31BP100BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFWR |
CDR31BP100BFNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BFSS vs CDR31BP100BFNR |
CDR31BP100BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BFSS vs CDR31BP100BFSS |
CDR31BP100BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BFSS vs CDR31BP100BFSM |