There are no models available for this part yet.
Overview of CDR31BP100BJUR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP100BJUR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP100BJUR-ND
|
DigiKey | CAP CER 10PF 100V BP 0805 Min Qty: 25000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7519 | Buy Now | |
DISTI #
CDR31BP100BJUR
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP100BJUR) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6526 | Buy Now | |
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805 | 20 |
|
$1.4664 / $2.4440 | Buy Now |
CAD Models for CDR31BP100BJUR by KEMET Corporation
Part Data Attributes for CDR31BP100BJUR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
49 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP100BJUR
This table gives cross-reference parts and alternative options found for CDR31BP100BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BJUR vs CDR31BP100BJSP |
CDR31BP100BJYPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUR vs CDR31BP100BJYPAP |
CDR31BP100BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BJUR vs CDR31BP100BJSS |
CDR31BP100BJWPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUR vs CDR31BP100BJWPAC |
CDR31BP100BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BJUR vs CDR31BP100BJSS |
CDR31BP100BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BJUR vs CDR31BP100BJUP |
CDR31BP100BJMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP100BJUR vs CDR31BP100BJMS |
CDR31BP100BJZSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUR vs CDR31BP100BJZSAB |
C0805N100J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BJUR vs C0805N100J1GRC |
CDR31BP100BJWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUR vs CDR31BP100BJWSAR |
Related Parts for CDR31BP100BJUR
-
CWR09KC106KRFixed Capacitors
-
RK73H1ELTP4020FFixed Resistors
-
JANS1N5418USRectifier Diodes
-
RC482Terminals and Terminal Blocks
-
JANS2N3700UBSmall Signal Bipolar Transistors
-
CLVC1G125MDCKREPBus Driver/Transceivers
-
MAX314LESEMultiplexers or Switches
-
RWR81N1R62FSWire Wound Resistors
-
EL8101IWZ-T7Audio/Video Amplifiers