Part Details for CDR31BP100BJUS by KEMET Corporation
Overview of CDR31BP100BJUS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP100BJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2368-1-ND
|
DigiKey | CAP CER 10PF 100V BP 0805 Min Qty: 1 Lead time: 58 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
679 In Stock |
|
$0.6832 / $1.8200 | Buy Now |
DISTI #
CDR31BP100BJUS
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP100BJUS) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6458 / $0.7749 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 100V, 5±% | 21 |
|
$0.4750 / $0.5700 | Buy Now |
Part Details for CDR31BP100BJUS
CDR31BP100BJUS CAD Models
CDR31BP100BJUS Part Data Attributes
|
CDR31BP100BJUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BJUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP100BJUS
This table gives cross-reference parts and alternative options found for CDR31BP100BJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BJUS vs CDR31BP100BJUM |
CDR31BP100BJWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJWRAJ |
CDR31BP100BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJZSAC |
CDR31BP100BJMSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJMSAC |
CDR31BP100BJYRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJYRAP |
CDR31BP100BJYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJYPAJ |
CDR31BP100BJMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJMSAR |
CDR31BP100BJZRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJZRAT |
CDR31BP100BJWMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJWMAT |
CDR31BP100BJYSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BJUS vs CDR31BP100BJYSAP |