There are no models available for this part yet.
Overview of CDR31BP100BKUS7185 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP100BKUS7185 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1001-2369-1-ND
|
DigiKey | CAP CER 10PF 100V BP 0805 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
548 In Stock |
|
$0.9076 / $2.8600 | Buy Now | |
DISTI #
80-CDR31BP10BKUS7185
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 pF BP 0805 10% Mil PRF55681 RoHS: Not Compliant | 285 |
|
$0.9300 / $2.2600 | Buy Now | |
DISTI #
CDR31BP100BKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 pF BP 0805 10% Mil PRF55681 Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.9300 / $1.2300 | Buy Now |
CAD Models for CDR31BP100BKUS7185 by KEMET Corporation
Part Data Attributes for CDR31BP100BKUS7185 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|