Part Details for CDR31BP101BFMPAB by Vishay Vitramon
Overview of CDR31BP101BFMPAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP101BFMPAB
CDR31BP101BFMPAB CAD Models
CDR31BP101BFMPAB Part Data Attributes
|
CDR31BP101BFMPAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP101BFMPAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP101BFMPAB
This table gives cross-reference parts and alternative options found for CDR31BP101BFMPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP101BFMPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP101BFZSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP101BFMPAB vs CDR31BP101BFZSAR |
CDR31BP101BFZRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP101BFMPAB vs CDR31BP101BFZRAC |
CDR31BP101BFMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAB vs CDR31BP101BFMRAB |
CDR31BP101BFUPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAB vs CDR31BP101BFUPAP |
CDR31BP101BFMMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP101BFMPAB vs CDR31BP101BFMMAC |
CDR31BP101BFYRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP101BFMPAB vs CDR31BP101BFYRAB |
CDR31BP101BFYPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP101BFMPAB vs CDR31BP101BFYPAT |
CDR31BP101BFZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAB vs CDR31BP101BFZMAR |
CDR31BP101BFZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAB vs CDR31BP101BFZMAT |
CDR31BP101BFMSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAB vs CDR31BP101BFMSAC |