There are no models available for this part yet.
Overview of CDR31BP111BFSR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP111BFSR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP111BFSR
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR31BP111BFSR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR31BP111BFSR by Kyocera AVX Components
Part Data Attributes for CDR31BP111BFSR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.00011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP111BFSR
This table gives cross-reference parts and alternative options found for CDR31BP111BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP111BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP111BFYRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFSR vs CDR31BP111BFYRAJ |
CDR31BP111BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFSR vs CDR31BP111BFWM |
C0805N111F1GML7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFSR vs C0805N111F1GML7189 |
CDR31BP111BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFSR vs CDR31BP111BFMP |
CDR31BP111BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFSR vs CDR31BP111BFUS |
CDR31BP111BFWR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Metuchen Capacitors Inc | CDR31BP111BFSR vs CDR31BP111BFWR |
CDR31BP111BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFSR vs CDR31BP111BFZS |
CDR31BP111BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Kyocera AVX Components | CDR31BP111BFSR vs CDR31BP111BFTR |
CDR31BP111BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP111BFSR vs CDR31BP111BFUSAB |
CDR31BP111BFWPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFSR vs CDR31BP111BFWPAB |