Part Details for CDR31BP111BFZMAT by Vishay Vitramon
Overview of CDR31BP111BFZMAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP111BFZMAT
CDR31BP111BFZMAT CAD Models
CDR31BP111BFZMAT Part Data Attributes
|
CDR31BP111BFZMAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP111BFZMAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP111BFZMAT
This table gives cross-reference parts and alternative options found for CDR31BP111BFZMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP111BFZMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP111BFYRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFZMAT vs CDR31BP111BFYRAJ |
CDR31BP111BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFZMAT vs CDR31BP111BFWM |
C0805N111F1GML7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFZMAT vs C0805N111F1GML7189 |
CDR31BP111BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFZMAT vs CDR31BP111BFMP |
CDR31BP111BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFZMAT vs CDR31BP111BFUS |
CDR31BP111BFWR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Metuchen Capacitors Inc | CDR31BP111BFZMAT vs CDR31BP111BFWR |
CDR31BP111BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFZMAT vs CDR31BP111BFZS |
CDR31BP111BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Kyocera AVX Components | CDR31BP111BFZMAT vs CDR31BP111BFTR |
CDR31BP111BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP111BFZMAT vs CDR31BP111BFUSAB |
CDR31BP111BFWPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFZMAT vs CDR31BP111BFWPAB |