There are no models available for this part yet.
Overview of CDR31BP111BJSM-ZANAE by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP111BJSM-ZANAE by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR31BP111BJSM-ZANAETR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3138 | Buy Now | |
DISTI #
CDR31BP111BJSM-ZAN
|
Avnet Americas | Cap Ceramic 110pF 100V C0G 5% 0805 Bulk - Tape and Reel (Alt: CDR31BP111BJSM-ZAN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8835 | Buy Now |