Part Details for CDR31BP121BFUR-ZANAH by Kyocera AVX Components
Overview of CDR31BP121BFUR-ZANAH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP121BFUR-ZANAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y1459
|
Newark | Smp Mlc Hi-Rel/Bulk Rohs Compliant: Yes |Kyocera Avx CDR31BP121BFUR-ZANAH RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
478-CDR31BP121BFUR-ZANAH-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now |
DISTI #
CDR31BP121BFUR-ZAN
|
Avnet Americas | Cap Ceramic 120pF 100V C0G 1% SMD 0805 125°C Bulk - Bulk (Alt: CDR31BP121BFUR-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8478 | Buy Now |