There are no models available for this part yet.
Overview of CDR31BP130BFWM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP130BFWM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50J4890
|
Newark | Capacitor, ceramic,13Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP130BFWM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now | |
DISTI #
478-CDR31BP130BFWM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now | |
DISTI #
CDR31BP130BFWM
|
Avnet Americas | Cap Ceramic 13pF 100V C0G 1% SMD 0805 (1%FR) 125°C Bulk - Bulk (Alt: CDR31BP130BFWM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4239 | Buy Now |
CAD Models for CDR31BP130BFWM by Kyocera AVX Components
Part Data Attributes for CDR31BP130BFWM by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP130BFWM
This table gives cross-reference parts and alternative options found for CDR31BP130BFWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP130BFWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP130BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, | Metuchen Capacitors Inc | CDR31BP130BFWM vs CDR31BP130BFWM |
CDR31BP130BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP130BFWM vs CDR31BP130BFUP |
CDR31BP130BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWM vs CDR31BP130BFSP |
C0805N130F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP130BFWM vs C0805N130F1GSL |
CDR31BP130BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP130BFWM vs CDR31BP130BFSS |
CDR31BP130BFZRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000013 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP130BFWM vs CDR31BP130BFZRAT |
C0805N130F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP130BFWM vs C0805N130F1GRL |
CDR31BP130BFZP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, | Kyocera AVX Components | CDR31BP130BFWM vs CDR31BP130BFZP |
CDR31BP130BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, | Metuchen Capacitors Inc | CDR31BP130BFWM vs CDR31BP130BFWS |
CDR31BP130BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWM vs CDR31BP130BFWS |