Part Details for CDR31BP150BJUS7185 by KEMET Corporation
Overview of CDR31BP150BJUS7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP150BJUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2373-1-ND
|
DigiKey | CAP CER 15PF 100V BP 0805 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
380 In Stock |
|
$0.7509 / $2.0000 | Buy Now |
DISTI #
CDR31BP150BJUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15PF 100V 5% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0200 | Buy Now |