Part Details for CDR31BP151BJUR by Kyocera AVX Components
Overview of CDR31BP151BJUR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP151BJUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J5088
|
Newark | Capacitor, ceramic,150Pf,100Vdc,5-% Tol,5+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP151BJUR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $7.6400 | Buy Now |
DISTI #
478-CDR31BP151BJUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BP151BJUR
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP151BJUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3222 / $6.1517 | Buy Now |
Part Details for CDR31BP151BJUR
CDR31BP151BJUR CAD Models
CDR31BP151BJUR Part Data Attributes
|
CDR31BP151BJUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP151BJUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP151BJUR
This table gives cross-reference parts and alternative options found for CDR31BP151BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP151BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP151BJMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP151BJUR vs CDR31BP151BJMSAR |
CDR31BP151BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJUR vs CDR31BP151BJSM |
C0805N151J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJUR vs C0805N151J1GPC |
CDR31BP151BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJUR vs CDR31BP151BJZP |
CDR31BP151BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJUR vs CDR31BP151BJYM |
CDR31BP151BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP151BJUR vs CDR31BP151BJUS |
CDR31BP151BJMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP151BJUR vs CDR31BP151BJMSAB |
CDR31BP151BJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP151BJUR vs CDR31BP151BJUSAB |
CDR31BP151BJWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP151BJUR vs CDR31BP151BJWSAB |
CDR31BP151BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJUR vs CDR31BP151BJYR |