There are no models available for this part yet.
Overview of CDR31BP180BFYR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP180BFYR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AJ9564
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, Bp, 30Ppm/Cel Tc, 0.000018Uf, Surface Mount, 0805 Rohs Compliant: No |Kemet CDR31BP180BFYR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.3900 | Buy Now | |
DISTI #
2266-CDR31BP180BFYR-ND
|
DigiKey | CAP CER Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$2.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
108 Partner Stock |
|
$2.3000 | Buy Now | ||
DISTI #
55835658
|
Verical | Cap Ceramic 18pF 100V BP 1% Pad SMD 0805 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 | Americas - 108 |
|
$2.2300 | Buy Now |
CAD Models for CDR31BP180BFYR by KEMET Corporation
Part Data Attributes for CDR31BP180BFYR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP180BFYR
This table gives cross-reference parts and alternative options found for CDR31BP180BFYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP180BFYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP180BFYPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP180BFYR vs CDR31BP180BFYPAB |
CDR31BP180BFNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFYR vs CDR31BP180BFNM |
CDR31BP180BFSP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805, | Presidio Components Inc | CDR31BP180BFYR vs CDR31BP180BFSP |
CDR31BP180BFZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP180BFYR vs CDR31BP180BFZP |
CDR31BP180BFZMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP180BFYR vs CDR31BP180BFZMAR |
CDR31BP180BFMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFYR vs CDR31BP180BFMMAT |
CDR31BP180BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFYR vs CDR31BP180BFMR |
CDR31BP180BFUMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP180BFYR vs CDR31BP180BFUMAJ |
CDR31BP180BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805, | Metuchen Capacitors Inc | CDR31BP180BFYR vs CDR31BP180BFWM |
CDR31BP180BFSR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805, | Presidio Components Inc | CDR31BP180BFYR vs CDR31BP180BFSR |