Part Details for CDR31BP1R0BCUS by Kyocera AVX Components
Overview of CDR31BP1R0BCUS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP1R0BCUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J4296
|
Newark | Capacitor, ceramic,1Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP1R0BCUS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $12.0700 | Buy Now |
DISTI #
478-CDR31BP1R0BCUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8515 | Buy Now |
DISTI #
CDR31BP1R0BCUS
|
Avnet Americas | Cap Ceramic 1pF 100V C0G 0.25pF SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP1R0BCUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1422 Factory Stock |
|
$9.2881 / $10.7355 | Buy Now |
DISTI #
V37:1799_10708209
|
Arrow Electronics | Cap Ceramic 1pF 100V BP 0.25pF Pad SMD 0805 (0.001%FR) 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2234 | Americas - 248 |
|
$7.0990 / $9.4200 | Buy Now |
DISTI #
CDR31BP1R0BCUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1PF 100V .25PF Min Qty: 150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.5400 / $7.9200 | Buy Now |
DISTI #
CDR31BP1R0BCUS
|
Avnet Americas | Cap Ceramic 1pF 100V C0G 0.25pF SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP1R0BCUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1422 Factory Stock |
|
$9.2881 / $10.7355 | Buy Now |
DISTI #
SMC-CDR31BP1R0BCUS
|
Sensible Micro Corporation | Cap Ceramic 1Pf 100V Bp 0.25Pf Pad Smd 0805 (0.001%Fr) 125°C Bulk RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 28 |
|
$0.4800 / $0.5700 | RFQ |
Part Details for CDR31BP1R0BCUS
CDR31BP1R0BCUS CAD Models
CDR31BP1R0BCUS Part Data Attributes:
|
CDR31BP1R0BCUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP1R0BCUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP1R0BCUS
This table gives cross-reference parts and alternative options found for CDR31BP1R0BCUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP1R0BCUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP1R0BCWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP1R0BCUS vs CDR31BP1R0BCWSAR |
CDR31BP1R0BCUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP1R0BCUS vs CDR31BP1R0BCUSAJ |
CDR31BP1R0BCZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP1R0BCUS vs CDR31BP1R0BCZSAC |
CDR31BP1R0BCYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R0BCUS vs CDR31BP1R0BCYM |
CDR31BP1R0BCWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP1R0BCUS vs CDR31BP1R0BCWSAJ |
CDR31BP1R0BCSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R0BCUS vs CDR31BP1R0BCSR |
CDR31BP1R0BCWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP1R0BCUS vs CDR31BP1R0BCWSAT |
CDR31BP1R0BCUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R0BCUS vs CDR31BP1R0BCUR |
CDR31BP1R0BCUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP1R0BCUS vs CDR31BP1R0BCUSAB |
CDR31BP1R0BCZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, BP, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP1R0BCUS vs CDR31BP1R0BCZS |