Part Details for CDR31BP200BFWM by Kyocera AVX Components
Overview of CDR31BP200BFWM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP200BFWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP200BFWM
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR31BP200BFWM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9493 | Buy Now |
Part Details for CDR31BP200BFWM
CDR31BP200BFWM CAD Models
CDR31BP200BFWM Part Data Attributes
|
CDR31BP200BFWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP200BFWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP200BFWM
This table gives cross-reference parts and alternative options found for CDR31BP200BFWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP200BFWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP200BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BFWM vs CDR31BP200BFUM |
CDR31BP200BFMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BFWM vs CDR31BP200BFMS |
CDR31BP200BFUMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP200BFWM vs CDR31BP200BFUMAC |
CDR31BP200BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFWM vs CDR31BP200BFYM |
C0805N200F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFWM vs C0805N200F1GSL |
CDR31BP200BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFWM vs CDR31BP200BFSS |
CDR31BP200BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFWM vs CDR31BP200BFZM |
CDR31BP200BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BFWM vs CDR31BP200BFSM |
CDR31BP200BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0805, | Kyocera AVX Components | CDR31BP200BFWM vs CDR31BP200BFTR |
CDR31BP200BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BFWM vs CDR31BP200BFYP |