Part Details for CDR31BP200BJUR by Kyocera AVX Components
Overview of CDR31BP200BJUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP200BJUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP200BJUR
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 5% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP200BJUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP200BJUR
CDR31BP200BJUR CAD Models
CDR31BP200BJUR Part Data Attributes
|
CDR31BP200BJUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP200BJUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP200BJUR
This table gives cross-reference parts and alternative options found for CDR31BP200BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP200BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP200BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJUM |
C0805N200J1GRH | Cap,Ceramic,20pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BP200BJUR vs C0805N200J1GRH |
CDR31BP200BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJUS |
CDR31BP200BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJUR vs CDR31BP200BJWR |
C0805N200J1GMH | Cap,Ceramic,20pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BP200BJUR vs C0805N200J1GMH |
CDR31BP200BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJWP |
CDR31BP200BJMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJMS |
CDR31BP200BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJSS |
CDR31BP200BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJSM |
CDR31BP200BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJUR vs CDR31BP200BJWS |