Part Details for CDR31BP220BFYPAR by Vishay Vitramon
Overview of CDR31BP220BFYPAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP220BFYPAR
CDR31BP220BFYPAR CAD Models
CDR31BP220BFYPAR Part Data Attributes
|
CDR31BP220BFYPAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP220BFYPAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP220BFYPAR
This table gives cross-reference parts and alternative options found for CDR31BP220BFYPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP220BFYPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP220BFUMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP220BFYPAR vs CDR31BP220BFUMAB |
CDR31BP220BFZPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP220BFYPAR vs CDR31BP220BFZPAT |
CDR31BP220BFYPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP220BFYPAR vs CDR31BP220BFYPAP |
CDR31BP220BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP220BFYPAR vs CDR31BP220BFSR |
CDR31BP220BFYPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP220BFYPAR vs CDR31BP220BFYPAC |
CDR31BP220BFZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP220BFYPAR vs CDR31BP220BFZMAR |
CDR31BP220BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0805, | Presidio Components Inc | CDR31BP220BFYPAR vs CDR31BP220BFZS |
C0805N220F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BFYPAR vs C0805N220F1GMC |
CDR31BP220BFUSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP220BFYPAR vs CDR31BP220BFUSAP |
CDR31BP220BFZP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | CDR31BP220BFYPAR vs CDR31BP220BFZP |