Part Details for CDR31BP221BFUPAB by Vishay Vitramon
Overview of CDR31BP221BFUPAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP221BFUPAB
CDR31BP221BFUPAB CAD Models
CDR31BP221BFUPAB Part Data Attributes
|
CDR31BP221BFUPAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP221BFUPAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP221BFUPAB
This table gives cross-reference parts and alternative options found for CDR31BP221BFUPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP221BFUPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP221BFZRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP221BFUPAB vs CDR31BP221BFZRAJ |
CDR31BP221BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP221BFUPAB vs CDR31BP221BFUR |
CDR31BP221BFMP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00022uF, 0805, | Presidio Components Inc | CDR31BP221BFUPAB vs CDR31BP221BFMP |
CDR31BP221BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP221BFUPAB vs CDR31BP221BFWP |
CDR31BP221BFMMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP221BFUPAB vs CDR31BP221BFMMAR |
CDR31BP221BFNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP221BFUPAB vs CDR31BP221BFNM |
CDR31BP221BFZSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP221BFUPAB vs CDR31BP221BFZSAB |
CDR31BP221BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP221BFUPAB vs CDR31BP221BFSS |
CDR31BP221BFMS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00022uF, 0805, | Presidio Components Inc | CDR31BP221BFUPAB vs CDR31BP221BFMS |
CDR31BP221BFZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP221BFUPAB vs CDR31BP221BFZSAJ |