Part Details for CDR31BP221BKUS7185 by KEMET Corporation
Overview of CDR31BP221BKUS7185 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP221BKUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2379-1-ND
|
DigiKey | CAP CER 220PF 100V BP 0805 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
760 In Stock |
|
$0.6823 / $1.8200 | Buy Now |
DISTI #
80-CDR31BP221BKUS718
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220 pF BP 0805 10% Mil PRF55681 RoHS: Not Compliant | 0 |
|
$0.6820 / $1.8000 | Order Now |
DISTI #
CDR31BP221BKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220 pF BP 0805 10% Mil PRF55681 Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$0.7000 / $1.0600 | Buy Now |