Part Details for CDR31BP221BKUS7505 by KEMET Corporation
Overview of CDR31BP221BKUS7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP221BKUS7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP221BKUS7505
|
Avnet Americas | Capacitor Ceramic 220pF 100V X7R 10% SMD 0805 125°C T/R - Bulk (Alt: CDR31BP221BKUS7505) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |