There are no models available for this part yet.
Overview of CDR31BP240BJUR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP240BJUR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1884
|
Newark | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, Bp, 30Ppm/Cel Tc, 0.000024Uf, Surface Mount, 0805 Rohs Compliant: Yes |Kyocera Avx CDR31BP240BJUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $1.2600 | Buy Now | |
DISTI #
CDR31BP240BJUR-ND
|
DigiKey | CAP CER 24PF 100V BP 0805 Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5562 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1323 Partner Stock |
|
$0.3866 / $1.0900 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1719 |
|
RFQ | |||
DISTI #
C1S127007598591
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 1323 |
|
$0.4960 / $0.5280 | Buy Now |
CAD Models for CDR31BP240BJUR by Kyocera AVX Components
Part Data Attributes for CDR31BP240BJUR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP240BJUR
This table gives cross-reference parts and alternative options found for CDR31BP240BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP240BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP240BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP240BJUR vs CDR31BP240BJNM |
CDR31BP240BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP240BJUR vs CDR31BP240BJSS |
CDR31BP240BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP240BJUR vs CDR31BP240BJMR |
CDR31BP240BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP240BJUR vs CDR31BP240BJYM |
CDR31BP240BJUMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000024 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP240BJUR vs CDR31BP240BJUMAR |
CDR31BP240BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP240BJUR vs CDR31BP240BJYM |
CDR31BP240BJMSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000024 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP240BJUR vs CDR31BP240BJMSAB |
CDR31BP240BJZR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0805, | Kyocera AVX Components | CDR31BP240BJUR vs CDR31BP240BJZR |
CDR31BP240BJMSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000024 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP240BJUR vs CDR31BP240BJMSAR |
CDR31BP240BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP240BJUR vs CDR31BP240BJUM |