Part Details for CDR31BP271BFMPAT by Vishay Vitramon
Overview of CDR31BP271BFMPAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP271BFMPAT
CDR31BP271BFMPAT CAD Models
CDR31BP271BFMPAT Part Data Attributes
|
CDR31BP271BFMPAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP271BFMPAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP271BFMPAT
This table gives cross-reference parts and alternative options found for CDR31BP271BFMPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP271BFMPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP271BFYRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP271BFMPAT vs CDR31BP271BFYRAR |
CDR31BP271BFZMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP271BFMPAT vs CDR31BP271BFZMAB |
CDR31BP271BFURAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP271BFMPAT vs CDR31BP271BFURAB |
C0805N271F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP271BFMPAT vs C0805N271F1GPL |
CDR31BP271BFMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP271BFMPAT vs CDR31BP271BFMSAR |
CDR31BP271BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00027uF, 0805, | Metuchen Capacitors Inc | CDR31BP271BFMPAT vs CDR31BP271BFWP |
CDR31BP271BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP271BFMPAT vs CDR31BP271BFYS |
CDR31BP271BFMPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP271BFMPAT vs CDR31BP271BFMPAB |
CDR31BP271BFMMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP271BFMPAT vs CDR31BP271BFMMAB |
CDR31BP271BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP271BFMPAT vs CDR31BP271BFSR |