Part Details for CDR31BP271BJYRMR by Vishay Intertechnologies
Overview of CDR31BP271BJYRMR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP271BJYRMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP271BJYRMR
|
Avnet Americas | Cap Ceramic 270pF 100V BP 5% SMD 0805 (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR31BP271BJYRMR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |