Part Details for CDR31BP2R2BCMMAB by Vishay Intertechnologies
Overview of CDR31BP2R2BCMMAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP2R2BCMMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP2R2BCMMAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR31BP2R2BCMMAB) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR31BP2R2BCMMAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR31BP2R2BCMMAB) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP2R2BCMMAB
CDR31BP2R2BCMMAB CAD Models
CDR31BP2R2BCMMAB Part Data Attributes:
|
CDR31BP2R2BCMMAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP2R2BCMMAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP2R2BCMMAB
This table gives cross-reference parts and alternative options found for CDR31BP2R2BCMMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP2R2BCMMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP2R2BCSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCMMAB vs CDR31BP2R2BCSS |
CDR31BP2R2BCWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCMMAB vs CDR31BP2R2BCWSAB |
C0805N229C1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCMMAB vs C0805N229C1GRC |
CDR31BP2R2BCWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCMMAB vs CDR31BP2R2BCWSAR |
CDR31BP2R2BCUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCMMAB vs CDR31BP2R2BCUSAB |
CDR31BP2R2BCZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCMMAB vs CDR31BP2R2BCZM |
CDR31BP2R2BCMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCMMAB vs CDR31BP2R2BCMSAB |
CDR31BP2R2BCSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCMMAB vs CDR31BP2R2BCSP |
CDR31BP2R2BCZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCMMAB vs CDR31BP2R2BCZSAC |
CDR31BP2R2BCYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCMMAB vs CDR31BP2R2BCYR |