Part Details for CDR31BP2R7BDUS by Kyocera AVX Components
Overview of CDR31BP2R7BDUS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP2R7BDUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP2R7BDUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9346 | Buy Now |
Part Details for CDR31BP2R7BDUS
CDR31BP2R7BDUS CAD Models
CDR31BP2R7BDUS Part Data Attributes
|
CDR31BP2R7BDUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP2R7BDUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP2R7BDUS
This table gives cross-reference parts and alternative options found for CDR31BP2R7BDUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP2R7BDUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP2R7BDUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDUM |
CDR31BP2R7BDUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDUR |
CDR31BP2R7BDUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDUP |
C0805N279D1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs C0805N279D1GRC |
CDR31BP2R7BDYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDYR |
CDR31BP2R7BDSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDSS |
CDR31BP2R7BDSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDSR |
CDR31BP2R7BDUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R7BDUS vs CDR31BP2R7BDUSAJ |
CDR31BP2R7BDUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R7BDUS vs CDR31BP2R7BDUSAB |
CDR31BP2R7BDYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BDUS vs CDR31BP2R7BDYM |