Datasheets
CDR31BP331BFUP by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP

Part Details for CDR31BP331BFUP by KEMET Corporation

Overview of CDR31BP331BFUP by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDR31BP331BFUP

Part # Distributor Description Stock Price Buy
DISTI # CDR31BP331BFUP
Avnet Americas Cap Ceramic 330pF 100V C0G 1% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP331BFUP) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk 0
  • 68 $2.7550
  • 70 $2.6806
  • 140 $2.6061
  • 340 $2.5316
  • 680 $2.4572
  • 3,400 $2.3827
  • 6,800 $2.3083
$2.3083 / $2.7550 Buy Now

Part Details for CDR31BP331BFUP

CDR31BP331BFUP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR31BP331BFUP Part Data Attributes

CDR31BP331BFUP KEMET Corporation
Buy Now Datasheet
Compare Parts:
CDR31BP331BFUP KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 59 Weeks
Capacitance 0.00033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CDR31BP331BFUP

This table gives cross-reference parts and alternative options found for CDR31BP331BFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP331BFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR31BP331BFWSAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP331BFUP vs CDR31BP331BFWSAT
CDR31BP331BFYM Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP331BFUP vs CDR31BP331BFYM
C0805N331F1GMC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP331BFUP vs C0805N331F1GMC
CDR31BP331BFUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP331BFUP vs CDR31BP331BFUM
CDR31BP331BFWPAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP331BFUP vs CDR31BP331BFWPAT
CDR31BP331BFWPAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP331BFUP vs CDR31BP331BFWPAB
CDR31BP331BFZSAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP331BFUP vs CDR31BP331BFZSAT
CDR31BP331BFURAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP331BFUP vs CDR31BP331BFURAB
CDR31BP331BFYP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP331BFUP vs CDR31BP331BFYP
CDR31BP331BFUSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP331BFUP vs CDR31BP331BFUSAB

CDR31BP331BFUP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP331BFUP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP331BFUP by KEMET Corporation

  • Please alert me when CDR31BP331BFUP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR31BP331BFUP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP331BFUP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR31BP331BFUP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP331BFUP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP331BFUP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: