Part Details for CDR31BP360BJMS by Kyocera AVX Components
Overview of CDR31BP360BJMS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP360BJMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1887
|
Newark | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, Bp, 30Ppm/Cel Tc, 0.000036Uf, Surface Mount, 0805 Rohs Compliant: Yes |Kyocera Avx CDR31BP360BJMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.8060 / $2.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
C1S127007598625
|
Chip1Stop | Capacitor Film | 1500 |
|
$0.9420 / $1.1000 | Buy Now |
Part Details for CDR31BP360BJMS
CDR31BP360BJMS CAD Models
CDR31BP360BJMS Part Data Attributes
|
CDR31BP360BJMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP360BJMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP360BJMS
This table gives cross-reference parts and alternative options found for CDR31BP360BJMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP360BJMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP360BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJMM |
CDR31BP360BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJYM |
CDR31BP360BJWS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0805, | Metuchen Capacitors Inc | CDR31BP360BJMS vs CDR31BP360BJWS |
CDR31BP360BJZM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0805, | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJZM |
CDR31BP360BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP360BJMS vs CDR31BP360BJYP |
CDR31BP360BJWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0805, | Metuchen Capacitors Inc | CDR31BP360BJMS vs CDR31BP360BJWM |
CDR31BP360BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJNM |
CDR31BP360BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJSR |
CDR31BP360BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0805, | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJZP |
CDR31BP360BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0805, | Kyocera AVX Components | CDR31BP360BJMS vs CDR31BP360BJZS |