Part Details for CDR31BP361BKUS by KEMET Corporation
Overview of CDR31BP361BKUS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP361BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP361BKUS
|
Avnet Americas | Cap Ceramic 360pF 100V C0G 10% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP361BKUS) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 350 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 280 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
CDR31BP361BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 360PF 100V 10% Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for CDR31BP361BKUS
CDR31BP361BKUS CAD Models
CDR31BP361BKUS Part Data Attributes
|
CDR31BP361BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP361BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP361BKUS
This table gives cross-reference parts and alternative options found for CDR31BP361BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP361BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP361BKMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP361BKUS vs CDR31BP361BKMR |
CDR31BP361BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP361BKUS vs CDR31BP361BKZR |
CDR31BP361BKYSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00036 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP361BKUS vs CDR31BP361BKYSAP |
CDR31BP361BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP361BKUS vs CDR31BP361BKWS |
CDR31BP361BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP361BKUS vs CDR31BP361BKSP |
CDR31BP361BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP361BKUS vs CDR31BP361BKUP |
CDR31BP361BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00036uF, 0805, | Kyocera AVX Components | CDR31BP361BKUS vs CDR31BP361BKTP |
C0805N361K1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP361BKUS vs C0805N361K1GML |
CDR31BP361BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00036uF, 0805, | Metuchen Capacitors Inc | CDR31BP361BKUS vs CDR31BP361BKWP |
CDR31BP361BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP361BKUS vs CDR31BP361BKMM |