Part Details for CDR31BP391BFUS by KEMET Corporation
Overview of CDR31BP391BFUS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP391BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP391BFUS
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 1% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP391BFUS) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for CDR31BP391BFUS
CDR31BP391BFUS CAD Models
CDR31BP391BFUS Part Data Attributes
|
CDR31BP391BFUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP391BFUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP391BFUS
This table gives cross-reference parts and alternative options found for CDR31BP391BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP391BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP391BFSP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00039uF, 0805, | Presidio Components Inc | CDR31BP391BFUS vs CDR31BP391BFSP |
CDR31BP391BFMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP391BFUS vs CDR31BP391BFMS |
CDR31BP391BFUMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP391BFUS vs CDR31BP391BFUMAP |
CDR31BP391BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP391BFUS vs CDR31BP391BFSM |
CDR31BP391BFUP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00039uF, 0805, | Presidio Components Inc | CDR31BP391BFUS vs CDR31BP391BFUP |
CDR31BP391BFWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP391BFUS vs CDR31BP391BFWSAJ |
CDR31BP391BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP391BFUS vs CDR31BP391BFYP |
C0805N391F1GRL7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP391BFUS vs C0805N391F1GRL7246 |
CDR31BP391BFWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP391BFUS vs CDR31BP391BFWRAB |
CDR31BP391BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP391BFUS vs CDR31BP391BFYM |