Part Details for CDR31BP3R3BDUS by KEMET Corporation
Overview of CDR31BP3R3BDUS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP3R3BDUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0826
|
Newark | Cap 3.3Pf 100V C0G 0.5Pf Smd 0805 0.001% Rohs Compliant: No |Kemet CDR31BP3R3BDUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.6420 | Buy Now |
Part Details for CDR31BP3R3BDUS
CDR31BP3R3BDUS CAD Models
CDR31BP3R3BDUS Part Data Attributes
|
CDR31BP3R3BDUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP3R3BDUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP3R3BDUS
This table gives cross-reference parts and alternative options found for CDR31BP3R3BDUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP3R3BDUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N339D1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R3BDUS vs C0805N339D1GPC |
CDR31BP3R3BDSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R3BDUS vs CDR31BP3R3BDSS |
CDR31BP3R3BDWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R3BDUS vs CDR31BP3R3BDWS |
CDR31BP3R3BDUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R3BDUS vs CDR31BP3R3BDUP |
CDR31BP3R3BDZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R3BDUS vs CDR31BP3R3BDZS |
CDR31BP3R3BDWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP3R3BDUS vs CDR31BP3R3BDWM |
CDR31BP3R3BDUM | Ceramic Capacitor, Ceramic, 100V, 15.1515% +Tol, 15.1515% -Tol, BP, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Presidio Components Inc | CDR31BP3R3BDUS vs CDR31BP3R3BDUM |
CDR31BP3R3BDUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000033 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP3R3BDUS vs CDR31BP3R3BDUSAB |
CDR31BP3R3BDWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP3R3BDUS vs CDR31BP3R3BDWSAT |
CDR31BP3R3BDSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, BP, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP3R3BDUS vs CDR31BP3R3BDSS |