Part Details for CDR31BP470BFURAJ by Vishay Vitramon
Overview of CDR31BP470BFURAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP470BFURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP470BFURAJ-ND
|
DigiKey | CAP CER 47PF 100V BP 0805 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR31BP470BFURAJ
CDR31BP470BFURAJ CAD Models
CDR31BP470BFURAJ Part Data Attributes
|
CDR31BP470BFURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP470BFURAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000047 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP470BFURAJ
This table gives cross-reference parts and alternative options found for CDR31BP470BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP470BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP470BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP470BFURAJ vs CDR31BP470BFZM |
CDR31BP470BFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFZSAC |
CDR31BP470BFWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFWPAJ |
CDR31BP470BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP470BFURAJ vs CDR31BP470BFYM |
CDR31BP470BFWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFWRAR |
CDR31BP470BFURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFURAJ |
CDR31BP470BFWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFWRAT |
CDR31BP470BFWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFWPAB |
CDR31BP470BFWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFWRAB |
CDR31BP470BFURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFURAJ vs CDR31BP470BFURAB |