Part Details for CDR31BP470BFUS7185 by KEMET Corporation
Overview of CDR31BP470BFUS7185 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP470BFUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2389-1-ND
|
DigiKey | CAP CER 47PF 100V BP 0805 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255 In Stock |
|
$1.2274 / $3.2100 | Buy Now |
DISTI #
80-CDR31BP470BFUS718
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47 pF BP 0805 1% Mil PRF55681 RoHS: Not Compliant | 121 |
|
$1.2200 / $3.2100 | Buy Now |
DISTI #
CDR31BP470BFUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47 pF BP 0805 1% Mil PRF55681 Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$1.2600 / $1.6800 | Buy Now |