CDR31BP560BJWR
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805,

Overview of CDR31BP560BJWR by Metuchen Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BP560BJWR by Metuchen Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP560BJWR by Metuchen Capacitors Inc

CDR31BP560BJWR
Metuchen Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METUCHEN CAPACITORS INC
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-55681
Series
CDR31BP(100V,F,J,K)
Size Code
0805
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.25 mm
Want to compare parts?
  1. CDR31BP560BJWR
    Metuchen Capacitors Inc
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805,
    VS

Alternate Parts for CDR31BP560BJWR

This table gives cross-reference parts and alternative options found for CDR31BP560BJWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP560BJWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP560BJMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP560BJWR vs CDR31BP560BJMR
CDR31BP560BJMM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP560BJWR vs CDR31BP560BJMM
C0805N560J1GSL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP560BJWR vs C0805N560J1GSL
CDR31BP560BJZP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, Kyocera AVX Components CDR31BP560BJWR vs CDR31BP560BJZP
CDR31BP560BJZSAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP560BJWR vs CDR31BP560BJZSAC
CDR31BP560BJUP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP560BJWR vs CDR31BP560BJUP
CDR31BP560BJWS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, Presidio Components Inc CDR31BP560BJWR vs CDR31BP560BJWS
CDR31BP560BJWSAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR31BP560BJWR vs CDR31BP560BJWSAT
CDR31BP560BJUMAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP560BJWR vs CDR31BP560BJUMAJ
CDR31BP560BJNS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP560BJWR vs CDR31BP560BJNS

Related Parts for CDR31BP560BJWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP560BJWR by Metuchen Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP560BJWR by Metuchen Capacitors Inc

Select Manufacturer
Which Manufacturer of CDR31BP560BJWR would you like to use for your alert(s)?
  • Please alert me when CDR31BP560BJWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP560BJWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP560BJWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP560BJWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP560BJWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP560BJWR by Metuchen Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: