Part Details for CDR31BP561AJSP by KEMET Corporation
Overview of CDR31BP561AJSP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP561AJSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP561AJSP
|
Avnet Americas | Cap Ceramic 560pF 50V C0G 5% SMD 0805 (0.1%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR31BP561AJSP) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR31BP561AJSP
CDR31BP561AJSP CAD Models
CDR31BP561AJSP Part Data Attributes
|
CDR31BP561AJSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP561AJSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP561AJSP
This table gives cross-reference parts and alternative options found for CDR31BP561AJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP561AJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP561AJMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AJSP vs CDR31BP561AJMSAR |
CDR31BP561AJNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP561AJSP vs CDR31BP561AJNS |
CDR31BP561AJMSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP561AJSP vs CDR31BP561AJMSAT |
CDR31BP561AJTP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | CDR31BP561AJSP vs CDR31BP561AJTP |
C0805N561J5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AJSP vs C0805N561J5GRL |
C0805N561J5GPH | Cap,Ceramic,560pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BP561AJSP vs C0805N561J5GPH |
CDR31BP561AJZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AJSP vs CDR31BP561AJZS |
CDR31BP561AJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AJSP vs CDR31BP561AJURAJ |
CDR31BP561AJSM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | CDR31BP561AJSP vs CDR31BP561AJSM |
CDR31BP561AJSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AJSP vs CDR31BP561AJSS |