Part Details for CDR31BP561AJUP by Kyocera AVX Components
Overview of CDR31BP561AJUP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP561AJUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP561AJUP
|
Avnet Americas | Cap Ceramic 560pF 50V C0G 5% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP561AJUP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP561AJUP
CDR31BP561AJUP CAD Models
CDR31BP561AJUP Part Data Attributes
|
CDR31BP561AJUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP561AJUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP561AJUP
This table gives cross-reference parts and alternative options found for CDR31BP561AJUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP561AJUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP561AJMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AJUP vs CDR31BP561AJMSAR |
CDR31BP561AJNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP561AJUP vs CDR31BP561AJNS |
CDR31BP561AJMSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP561AJUP vs CDR31BP561AJMSAT |
CDR31BP561AJTP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | CDR31BP561AJUP vs CDR31BP561AJTP |
C0805N561J5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AJUP vs C0805N561J5GRL |
C0805N561J5GPH | Cap,Ceramic,560pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BP561AJUP vs C0805N561J5GPH |
CDR31BP561AJZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AJUP vs CDR31BP561AJZS |
CDR31BP561AJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AJUP vs CDR31BP561AJURAJ |
CDR31BP561AJSM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | CDR31BP561AJUP vs CDR31BP561AJSM |
CDR31BP561AJSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AJUP vs CDR31BP561AJSS |