Capacitors
CDR31BP561AKURAB
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP

Overview of CDR31BP561AKURAB by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for CDR31BP561AKURAB by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP561AKURAB by Vishay Vitramon

CDR31BP561AKURAB
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681/7
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP561AKURAB
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CDR31BP561AKURAB

This table gives cross-reference parts and alternative options found for CDR31BP561AKURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP561AKURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP561AKWSAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BP561AKURAB vs CDR31BP561AKWSAR
CDR31BP561AKWM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, Presidio Components Inc CDR31BP561AKURAB vs CDR31BP561AKWM
CDR31BP561AKYS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP561AKURAB vs CDR31BP561AKYS
CDR31BP561AKUMAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP561AKURAB vs CDR31BP561AKUMAR
CDR31BP561AKSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP561AKURAB vs CDR31BP561AKSM
C0805N561K5GSH7189 Cap,Ceramic,560pF,50VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case KEMET Corporation CDR31BP561AKURAB vs C0805N561K5GSH7189
CDR31BP561AKNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP561AKURAB vs CDR31BP561AKNP
CDR31BP561AKWRAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP561AKURAB vs CDR31BP561AKWRAJ
CDR31BP561AKMMAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BP561AKURAB vs CDR31BP561AKMMAJ
CDR31BP561AKYS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP561AKURAB vs CDR31BP561AKYS

Related Parts for CDR31BP561AKURAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP561AKURAB by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP561AKURAB by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR31BP561AKURAB would you like to use for your alert(s)?
  • Please alert me when CDR31BP561AKURAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP561AKURAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP561AKURAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP561AKURAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP561AKURAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP561AKURAB by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: