Part Details for CDR31BP5R6BBUS by KEMET Corporation
Overview of CDR31BP5R6BBUS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP5R6BBUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP5R6BBUS
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 pF, 100 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] (Alt: CDR31BP5R6BBUS) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR31BP5R6BBUS
CDR31BP5R6BBUS CAD Models
CDR31BP5R6BBUS Part Data Attributes
|
CDR31BP5R6BBUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP5R6BBUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP5R6BBUS
This table gives cross-reference parts and alternative options found for CDR31BP5R6BBUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP5R6BBUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N569B1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs C0805N569B1GRC |
C0805N569B1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs C0805N569B1GSC |
CDR31BP5R6BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs CDR31BP5R6BBSS |
CDR31BP5R6BBSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs CDR31BP5R6BBSR |
CDR31BP5R6BBYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs CDR31BP5R6BBYP |
C0805N569B1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs C0805N569B1GPC |
CDR31BP5R6BBSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs CDR31BP5R6BBSP |
CDR31BP5R6BBYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBUS vs CDR31BP5R6BBYS |