Part Details for CDR31BP5R6BDSP by Kyocera AVX Components
Overview of CDR31BP5R6BDSP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP5R6BDSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP5R6BDSP
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR31BP5R6BDSP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP5R6BDSP
CDR31BP5R6BDSP CAD Models
CDR31BP5R6BDSP Part Data Attributes
|
CDR31BP5R6BDSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP5R6BDSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP5R6BDSP
This table gives cross-reference parts and alternative options found for CDR31BP5R6BDSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP5R6BDSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N569D1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDSP vs C0805N569D1GRC |
CDR31BP5R6BDWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDSP vs CDR31BP5R6BDWRAR |
CDR31BP5R6BDWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDSP vs CDR31BP5R6BDWSAJ |
CDR31BP5R6BDUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDSP vs CDR31BP5R6BDUR |
CDR31BP5R6BDWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDSP vs CDR31BP5R6BDWRAT |
CDR31BP5R6BDUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDSP vs CDR31BP5R6BDUSAB |
CDR31BP5R6BDSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDSP vs CDR31BP5R6BDSS |
CDR31BP5R6BDSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDSP vs CDR31BP5R6BDSP |
CDR31BP5R6BDUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDSP vs CDR31BP5R6BDUP |
CDR31BP5R6BDWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDSP vs CDR31BP5R6BDWSAB |