Part Details for CDR31BP621AJUSAB by Vishay Vitramon
Overview of CDR31BP621AJUSAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP621AJUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP621AJUSAB-ND
|
DigiKey | CAP CER 620PF 50V BP 0805 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR31BP621AJUSAB
CDR31BP621AJUSAB CAD Models
CDR31BP621AJUSAB Part Data Attributes
|
CDR31BP621AJUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP621AJUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP621AJUSAB
This table gives cross-reference parts and alternative options found for CDR31BP621AJUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP621AJUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP621AJUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP621AJUSAB vs CDR31BP621AJUMAB |
CDR31BP621AJUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs CDR31BP621AJUM |
CDR31BP621AJYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs CDR31BP621AJYR |
CDR31BP621AJUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs CDR31BP621AJUP |
CDR31BP621AJZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs CDR31BP621AJZS |
CDR31BP621AJMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP621AJUSAB vs CDR31BP621AJMSAT |
C0805N621J5GMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs C0805N621J5GMC |
CDR31BP621AJSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs CDR31BP621AJSS |
CDR31BP621AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUSAB vs CDR31BP621AJSM |
CDR31BP621AJUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP621AJUSAB vs CDR31BP621AJUSAJ |