Part Details for CDR31BX103AKWPAB by Vishay Vitramon
Overview of CDR31BX103AKWPAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX103AKWPAB
CDR31BX103AKWPAB CAD Models
CDR31BX103AKWPAB Part Data Attributes
|
CDR31BX103AKWPAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX103AKWPAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX103AKWPAB
This table gives cross-reference parts and alternative options found for CDR31BX103AKWPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKWPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX103AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AKWPAB vs CDR31BX103AKYR |
CDR31BX103AKMMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAB vs CDR31BX103AKMMAJ |
CDR31BX103AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX103AKWPAB vs CDR31BX103AKSP |
CDR31BX103AKMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX103AKWPAB vs CDR31BX103AKMM |
CDR31BX103AKWPAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX103AKWPAB vs CDR31BX103AKWPAC |
0805Y0500103KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | CDR31BX103AKWPAB vs 0805Y0500103KBB |
CDR31BX103AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AKWPAB vs CDR31BX103AKUP |
C0805N103K5XML7189 | Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX103AKWPAB vs C0805N103K5XML7189 |
BX0805103K1HSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Cinetech Industrial Co Ltd | CDR31BX103AKWPAB vs BX0805103K1HSR |
CDR31BX103AKMSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX103AKWPAB vs CDR31BX103AKMSAP |