Capacitors
CDR31BX103AKWPAC
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE

Overview of CDR31BX103AKWPAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for CDR31BX103AKWPAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX103AKWPAC by Vishay Vitramon

CDR31BX103AKWPAC
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681/7
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BX103AKWPAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CDR31BX103AKWPAC

This table gives cross-reference parts and alternative options found for CDR31BX103AKWPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKWPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BX103AKYR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX103AKWPAC vs CDR31BX103AKYR
CDR31BX103AKMMAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BX103AKWPAC vs CDR31BX103AKMMAJ
CDR31BX103AKSP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BX103AKWPAC vs CDR31BX103AKSP
CDR31BX103AKMM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BX103AKWPAC vs CDR31BX103AKMM
0805Y0500103KBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors CDR31BX103AKWPAC vs 0805Y0500103KBB
CDR31BX103AKUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX103AKWPAC vs CDR31BX103AKUP
C0805N103K5XML7189 Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case KEMET Corporation CDR31BX103AKWPAC vs C0805N103K5XML7189
BX0805103K1HSR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, Cinetech Industrial Co Ltd CDR31BX103AKWPAC vs BX0805103K1HSR
CDR31BX103AKMSAP CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BX103AKWPAC vs CDR31BX103AKMSAP
CDR31BX103AKYMAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BX103AKWPAC vs CDR31BX103AKYMAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX103AKWPAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX103AKWPAC by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR31BX103AKWPAC would you like to use for your alert(s)?
  • Please alert me when CDR31BX103AKWPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BX103AKWPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX103AKWPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BX103AKWPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX103AKWPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX103AKWPAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: