Part Details for CDR31BX103AKWPAJ by Vishay Vitramon
Overview of CDR31BX103AKWPAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX103AKWPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX103AKWPAJ-ND
|
DigiKey | CAP CER 10000PF 50V BX 0805 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR31BX103AKWPAJ
CDR31BX103AKWPAJ CAD Models
CDR31BX103AKWPAJ Part Data Attributes
|
CDR31BX103AKWPAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX103AKWPAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX103AKWPAJ
This table gives cross-reference parts and alternative options found for CDR31BX103AKWPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKWPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX103AKURAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKURAC |
CDR31BX103AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKWSAT |
CDR31BX103AKYRAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKYRAC |
C0805N103K5XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AKWPAJ vs C0805N103K5XPC7189 |
CDR31BX103AKYSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKYSAC |
CDR31BX103AKWRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKWRAR |
CDR31BX103AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKZSAJ |
0805Y0500103KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX103AKWPAJ vs 0805Y0500103KBR |
CDR31BX103AKUSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKUSAC |
CDR31BX103AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKWPAJ vs CDR31BX103AKYPAJ |