Part Details for CDR31BX103AKWPMT by Vishay Intertechnologies
Overview of CDR31BX103AKWPMT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX103AKWPMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX103AKWPMT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, BX, 0805 [2012 Metric] - Tape and Reel (Alt: CDR31BX103AKWPMT) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |