Part Details for CDR31BX122BKUP-ZANA6 by Kyocera AVX Components
Overview of CDR31BX122BKUP-ZANA6 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX122BKUP-ZANA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BX122BKUP-ZANA6-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 663 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4918 | Buy Now |
DISTI #
CDR31BX122BKUP-ZAN
|
Avnet Americas | Cap Ceramic 0.0012uF 100V X7R 10% 0805 Bulk - Waffle Pack (Alt: CDR31BX122BKUP-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1211 | Buy Now |