Part Details for CDR31BX122BKUP71897441 by KEMET Corporation
Overview of CDR31BX122BKUP71897441 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX122BKUP71897441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX122BKUP7441
|
Avnet Americas | Capacitor Multilayer Ceramic 1200pF 100V X7R 10% 0805 125°C Bulk - Custom Tape W/Leader (Alt: CDR31BX122BKUP7441) RoHS: Not Compliant Min Qty: 318 Package Multiple: 318 Lead time: 49 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3424 | Buy Now |